
GMC21Y5V475Z16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V475Z16NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V475Z16NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V475Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V475Z16NT |
Description | CAP0805 Y5V 4.7UF Z-TOL 16V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05160 € | 2,58 € |
| 100 | 0,04500 € | 4,50 € |
| 500 | 0,03382 € | 16,91 € |
| 1.000 | 0,03039 € | 30,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02758 € | 55,16 € |
| 4.000 | 0,02526 € | 101,04 € |
| 6.000 | 0,02410 € | 144,60 € |
| 10.000 | 0,02282 € | 228,20 € |
| 14.000 | 0,02207 € | 308,98 € |
| 20.000 | 0,02135 € | 427,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

