4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R475M10NT

DigiKey Part Number
4713-GMC21X7R475M10NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R475M10NTCT-ND - Cut Tape (CT)
4713-GMC21X7R475M10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R475M10NT
Description
CAP0805 X7R 4.7UF 20% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08700 €0,87 €
500,06180 €3,09 €
1000,05400 €5,40 €
5000,04098 €20,49 €
1.0000,03696 €36,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,03367 €67,34 €
4.0000,03096 €123,84 €
6.0000,02961 €177,66 €
10.0000,02811 €281,10 €
14.0000,02723 €381,22 €
20.0000,02638 €527,60 €
24.0000,02598 €623,52 €
48.0000,02464 €1.182,72 €
50.0000,02457 €1.228,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €