
GMC21X7R474J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R474J25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R474J25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R474J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R474J25NT |
Description | CAP0805 X7R .47UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07500 € | 0,75 € |
| 50 | 0,05300 € | 2,65 € |
| 100 | 0,04610 € | 4,61 € |
| 500 | 0,03472 € | 17,36 € |
| 1.000 | 0,03120 € | 31,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02687 € | 80,61 € |
| 6.000 | 0,02475 € | 148,50 € |
| 9.000 | 0,02370 € | 213,30 € |
| 15.000 | 0,02252 € | 337,80 € |
| 21.000 | 0,02184 € | 458,64 € |
| 30.000 | 0,02118 € | 635,40 € |
| 36.000 | 0,02087 € | 751,32 € |
| 72.000 | 0,01982 € | 1.427,04 € |
| 75.000 | 0,01976 € | 1.482,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

