
GMC21X7R473J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R473J100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R473J100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R473J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R473J100NT |
Description | CAP0805 X7R .047UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03280 € | 1,64 € |
| 100 | 0,02840 € | 2,84 € |
| 500 | 0,02082 € | 10,41 € |
| 1.000 | 0,01850 € | 18,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01504 € | 60,16 € |
| 8.000 | 0,01375 € | 110,00 € |
| 12.000 | 0,01311 € | 157,32 € |
| 20.000 | 0,01240 € | 248,00 € |
| 28.000 | 0,01198 € | 335,44 € |
| 40.000 | 0,01158 € | 463,20 € |
| 48.000 | 0,01140 € | 547,20 € |
| 96.000 | 0,01076 € | 1.032,96 € |
| 100.000 | 0,01072 € | 1.072,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

