
GMC21X7R225M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R225M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R225M25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R225M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R225M25NT |
Description | CAP0805 X7R 2.2UF 20% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05620 € | 2,81 € |
| 100 | 0,04910 € | 4,91 € |
| 500 | 0,03712 € | 18,56 € |
| 1.000 | 0,03342 € | 33,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03037 € | 60,74 € |
| 4.000 | 0,02787 € | 111,48 € |
| 6.000 | 0,02661 € | 159,66 € |
| 10.000 | 0,02523 € | 252,30 € |
| 14.000 | 0,02442 € | 341,88 € |
| 20.000 | 0,02364 € | 472,80 € |
| 24.000 | 0,02327 € | 558,48 € |
| 48.000 | 0,02203 € | 1.057,44 € |
| 50.000 | 0,02196 € | 1.098,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

