
GMC21X7R184K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R184K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R184K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R184K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R184K50NT |
Description | CAP0805 X7R .18UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12820 € | 6,41 € |
| 100 | 0,11400 € | 11,40 € |
| 500 | 0,08992 € | 44,96 € |
| 1.000 | 0,08249 € | 82,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07333 € | 219,99 € |
| 6.000 | 0,06884 € | 413,04 € |
| 9.000 | 0,06660 € | 599,40 € |
| 15.000 | 0,06411 € | 961,65 € |
| 21.000 | 0,06266 € | 1.315,86 € |
| 30.000 | 0,06126 € | 1.837,80 € |
| 36.000 | 0,06060 € | 2.181,60 € |
| 72.000 | 0,05837 € | 4.202,64 € |
| 75.000 | 0,05825 € | 4.368,75 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

