
GMC21X5R476M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R476M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R476M6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X5R476M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R476M6R3NT |
Description | CAP0805 X5R 47UF 20% 6.3V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20500 € | 2,05 € |
| 50 | 0,15180 € | 7,59 € |
| 100 | 0,13540 € | 13,54 € |
| 500 | 0,10776 € | 53,88 € |
| 1.000 | 0,09922 € | 99,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09222 € | 184,44 € |
| 4.000 | 0,08645 € | 345,80 € |
| 6.000 | 0,08356 € | 501,36 € |
| 10.000 | 0,08036 € | 803,60 € |
| 14.000 | 0,07849 € | 1.098,86 € |
| 20.000 | 0,07669 € | 1.533,80 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

