
GMC21X5R475K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475K25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475K25NT |
Description | CAP0805 X5R 4.7UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,05020 € | 2,51 € |
| 100 | 0,04380 € | 4,38 € |
| 500 | 0,03288 € | 16,44 € |
| 1.000 | 0,02951 € | 29,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,02675 € | 53,50 € |
| 4.000 | 0,02448 € | 97,92 € |
| 6.000 | 0,02335 € | 140,10 € |
| 10.000 | 0,02209 € | 220,90 € |
| 14.000 | 0,02136 € | 299,04 € |
| 20.000 | 0,02065 € | 413,00 € |
| 24.000 | 0,02031 € | 487,44 € |
| 48.000 | 0,01919 € | 921,12 € |
| 50.000 | 0,01913 € | 956,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

