22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R226M25NT

DigiKey Part Number
4713-GMC21X5R226M25NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R226M25NTCT-ND - Cut Tape (CT)
4713-GMC21X5R226M25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R226M25NT
Description
CAP0805 X5R 22UF 20% 25V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18100 €1,81 €
500,13280 €6,64 €
1000,11810 €11,81 €
5000,09332 €46,66 €
1.0000,08569 €85,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,07941 €158,82 €
4.0000,07425 €297,00 €
6.0000,07166 €429,96 €
10.0000,06880 €688,00 €
14.0000,06712 €939,68 €
20.0000,06551 €1.310,20 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €