
GMC21X5R226M25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R226M25NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R226M25NTCT-ND - Cut Tape (CT) 4713-GMC21X5R226M25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R226M25NT |
Description | CAP0805 X5R 22UF 20% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13280 € | 6,64 € |
| 100 | 0,11810 € | 11,81 € |
| 500 | 0,09332 € | 46,66 € |
| 1.000 | 0,08569 € | 85,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07941 € | 158,82 € |
| 4.000 | 0,07425 € | 297,00 € |
| 6.000 | 0,07166 € | 429,96 € |
| 10.000 | 0,06880 € | 688,00 € |
| 14.000 | 0,06712 € | 939,68 € |
| 20.000 | 0,06551 € | 1.310,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

