
GMC21X5R226K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R226K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R226K6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X5R226K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R226K6R3NT |
Description | CAP0805 X5R 22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,04332 € | 21,66 € |
| 1.000 | 0,03912 € | 39,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03396 € | 101,88 € |
| 6.000 | 0,03143 € | 188,58 € |
| 9.000 | 0,03016 € | 271,44 € |
| 15.000 | 0,02876 € | 431,40 € |
| 21.000 | 0,02795 € | 586,95 € |
| 30.000 | 0,02716 € | 814,80 € |
| 36.000 | 0,02679 € | 964,44 € |
| 72.000 | 0,02553 € | 1.838,16 € |
| 75.000 | 0,02546 € | 1.909,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

