
GMC21X5R225K35NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R225K35NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R225K35NTCT-ND - Cut Tape (CT) 4713-GMC21X5R225K35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R225K35NT |
Description | CAP0805 X5R 2.2UF 10% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18400 € | 18,40 € |
| 500 | 0,14874 € | 74,37 € |
| 1.000 | 0,13784 € | 137,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12888 € | 257,76 € |
| 4.000 | 0,12150 € | 486,00 € |
| 6.000 | 0,11780 € | 706,80 € |
| 10.000 | 0,11371 € | 1.137,10 € |
| 14.000 | 0,11131 € | 1.558,34 € |
| 20.000 | 0,10901 € | 2.180,20 € |
| 24.000 | 0,10792 € | 2.590,08 € |
| 48.000 | 0,10424 € | 5.003,52 € |
| 50.000 | 0,10405 € | 5.202,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

