910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG911J50NT

DigiKey Part Number
4713-GMC21CG911J50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG911J50NTCT-ND - Cut Tape (CT)
4713-GMC21CG911J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG911J50NT
Description
CAP0805 COG 910PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
910 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,17800 €1,78 €
500,13080 €6,54 €
1000,11630 €11,63 €
5000,09184 €45,92 €
1.0000,08429 €84,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07298 €291,92 €
8.0000,06877 €550,16 €
12.0000,06667 €800,04 €
20.0000,06434 €1.286,80 €
28.0000,06297 €1.763,16 €
40.0000,06166 €2.466,40 €
48.0000,06104 €2.929,92 €
96.0000,05895 €5.659,20 €
100.0000,05884 €5.884,00 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €