8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG8R2C100NT

DigiKey Part Number
4713-GMC21CG8R2C100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG8R2C100NTCT-ND - Cut Tape (CT)
4713-GMC21CG8R2C100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG8R2C100NT
Description
CAP0805 COG 8.2PF .25PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08900 €0,89 €
500,06300 €3,15 €
1000,05510 €5,51 €
5000,04186 €20,93 €
1.0000,03778 €37,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03167 €126,68 €
8.0000,02941 €235,28 €
12.0000,02827 €339,24 €
20.0000,02701 €540,20 €
28.0000,02628 €735,84 €
40.0000,02557 €1.022,80 €
48.0000,02524 €1.211,52 €
96.0000,02411 €2.314,56 €
100.0000,02405 €2.405,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €