56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG560J100NTD

DigiKey Part Number
4713-GMC21CG560J100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG560J100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG560J100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG560J100NTD
Description
CAP0805 COG 56PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08500 €0,85 €
500,06020 €3,01 €
1000,05260 €5,26 €
5000,03990 €19,95 €
1.0000,03597 €35,97 €
2.5000,03184 €79,60 €
5.0000,02936 €146,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02732 €273,20 €
20.0000,02564 €512,80 €
30.0000,02480 €744,00 €
50.0000,02387 €1.193,50 €
70.0000,02332 €1.632,40 €
100.0000,02280 €2.280,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17550 €