4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG4R7B100NTD

DigiKey Part Number
4713-GMC21CG4R7B100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG4R7B100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG4R7B100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG4R7B100NTD
Description
CAP0805 COG 4.7PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44300 €4,43 €
500,34100 €17,05 €
1000,30960 €30,96 €
5000,25664 €128,32 €
1.0000,24026 €240,26 €
2.5000,22298 €557,45 €
5.0000,21256 €1.062,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,20398 €2.039,80 €
20.0000,19691 €3.938,20 €
30.0000,19337 €5.801,10 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,81900 €