
GMC21CG472G25NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG472G25NTTR-ND - Tape & Reel (TR) 4713-GMC21CG472G25NTCT-ND - Cut Tape (CT) 4713-GMC21CG472G25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG472G25NT |
Description | CAP0805 COG 4700PF 2% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07600 € | 3,80 € |
| 100 | 0,06670 € | 6,67 € |
| 500 | 0,05118 € | 25,59 € |
| 1.000 | 0,04639 € | 46,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04050 € | 121,50 € |
| 6.000 | 0,03761 € | 225,66 € |
| 9.000 | 0,03617 € | 325,53 € |
| 15.000 | 0,03457 € | 518,55 € |
| 21.000 | 0,03363 € | 706,23 € |
| 30.000 | 0,03273 € | 981,90 € |
| 36.000 | 0,03231 € | 1.163,16 € |
| 72.000 | 0,03087 € | 2.222,64 € |
| 75.000 | 0,03080 € | 2.310,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

