
GMC21CG3R9B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG3R9B50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG3R9B50NTCT-ND - Cut Tape (CT) 4713-GMC21CG3R9B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG3R9B50NT |
Description | CAP0805 COG 3.9PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05460 € | 2,73 € |
| 100 | 0,04770 € | 4,77 € |
| 500 | 0,03592 € | 17,96 € |
| 1.000 | 0,03231 € | 32,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02691 € | 107,64 € |
| 8.000 | 0,02490 € | 199,20 € |
| 12.000 | 0,02390 € | 286,80 € |
| 20.000 | 0,02279 € | 455,80 € |
| 28.000 | 0,02214 € | 619,92 € |
| 40.000 | 0,02151 € | 860,40 € |
| 48.000 | 0,02122 € | 1.018,56 € |
| 96.000 | 0,02022 € | 1.941,12 € |
| 100.000 | 0,02017 € | 2.017,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

