
GMC21CG2R7C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R7C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG2R7C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG2R7C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R7C50NT |
Description | CAP0805 COG 2.7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01804 € | 18,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01464 € | 58,56 € |
| 8.000 | 0,01339 € | 107,12 € |
| 12.000 | 0,01276 € | 153,12 € |
| 20.000 | 0,01206 € | 241,20 € |
| 28.000 | 0,01165 € | 326,20 € |
| 40.000 | 0,01126 € | 450,40 € |
| 48.000 | 0,01108 € | 531,84 € |
| 96.000 | 0,01045 € | 1.003,20 € |
| 100.000 | 0,01042 € | 1.042,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

