2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG2R7C50NT

DigiKey Part Number
4713-GMC21CG2R7C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG2R7C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG2R7C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG2R7C50NT
Description
CAP0805 COG 2.7PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04600 €0,46 €
500,03220 €1,61 €
1000,02770 €2,77 €
5000,02032 €10,16 €
1.0000,01804 €18,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01464 €58,56 €
8.0000,01339 €107,12 €
12.0000,01276 €153,12 €
20.0000,01206 €241,20 €
28.0000,01165 €326,20 €
40.0000,01126 €450,40 €
48.0000,01108 €531,84 €
96.0000,01045 €1.003,20 €
100.0000,01042 €1.042,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €