
GMC21CG2R7B50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG2R7B50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG2R7B50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG2R7B50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG2R7B50NTD |
Description | CAP0805 COG 2.7PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05190 € | 25,95 € |
| 1.000 | 0,04705 € | 47,05 € |
| 2.500 | 0,04195 € | 104,88 € |
| 5.000 | 0,03888 € | 194,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03636 € | 363,60 € |
| 20.000 | 0,03428 € | 685,60 € |
| 30.000 | 0,03324 € | 997,20 € |
| 50.000 | 0,03208 € | 1.604,00 € |
| 70.000 | 0,03141 € | 2.198,70 € |
| 100.000 | 0,03076 € | 3.076,00 € |
| 120.000 | 0,03045 € | 3.654,00 € |
| 240.000 | 0,02942 € | 7.060,80 € |
| 250.000 | 0,02936 € | 7.340,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

