
GMC21CG272G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG272G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG272G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG272G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG272G50NT |
Description | CAP0805 COG 2700PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21900 € | 2,19 € |
| 50 | 0,16220 € | 8,11 € |
| 100 | 0,14480 € | 14,48 € |
| 500 | 0,11568 € | 57,84 € |
| 1.000 | 0,10668 € | 106,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09556 € | 286,68 € |
| 6.000 | 0,09012 € | 540,72 € |
| 9.000 | 0,08739 € | 786,51 € |
| 15.000 | 0,08437 € | 1.265,55 € |
| 21.000 | 0,08261 € | 1.734,81 € |
| 30.000 | 0,08091 € | 2.427,30 € |
| 36.000 | 0,08011 € | 2.883,96 € |
| 72.000 | 0,07740 € | 5.572,80 € |
| 75.000 | 0,07725 € | 5.793,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

