
GMC21CG271F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG271F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG271F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG271F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271F50NT |
Description | CAP0805 COG 270PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09940 € | 4,97 € |
| 100 | 0,08780 € | 8,78 € |
| 500 | 0,06834 € | 34,17 € |
| 1.000 | 0,06232 € | 62,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05333 € | 213,32 € |
| 8.000 | 0,04999 € | 399,92 € |
| 12.000 | 0,04832 € | 579,84 € |
| 20.000 | 0,04646 € | 929,20 € |
| 28.000 | 0,04538 € | 1.270,64 € |
| 40.000 | 0,04434 € | 1.773,60 € |
| 48.000 | 0,04385 € | 2.104,80 € |
| 96.000 | 0,04218 € | 4.049,28 € |
| 100.000 | 0,04210 € | 4.210,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

