
GMC21CG271F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG271F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG271F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG271F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG271F100NT |
Description | CAP0805 COG 270PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13260 € | 6,63 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,09312 € | 46,56 € |
| 1.000 | 0,08548 € | 85,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07405 € | 296,20 € |
| 8.000 | 0,06980 € | 558,40 € |
| 12.000 | 0,06768 € | 812,16 € |
| 20.000 | 0,06532 € | 1.306,40 € |
| 28.000 | 0,06394 € | 1.790,32 € |
| 40.000 | 0,06261 € | 2.504,40 € |
| 48.000 | 0,06199 € | 2.975,52 € |
| 96.000 | 0,05987 € | 5.747,52 € |
| 100.000 | 0,05976 € | 5.976,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35100 € |

