
GMC21CG241F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG241F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG241F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG241F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG241F100NT |
Description | CAP0805 COG 240PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26100 € | 2,61 € |
| 50 | 0,19540 € | 9,77 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,14126 € | 70,63 € |
| 1.000 | 0,13078 € | 130,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11505 € | 460,20 € |
| 8.000 | 0,10921 € | 873,68 € |
| 12.000 | 0,10629 € | 1.275,48 € |
| 20.000 | 0,10304 € | 2.060,80 € |
| 28.000 | 0,10115 € | 2.832,20 € |
| 40.000 | 0,09932 € | 3.972,80 € |
| 48.000 | 0,09846 € | 4.726,08 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |

