
GMC21CG220F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG220F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG220F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG220F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG220F50NT |
Description | CAP0805 COG 22PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05670 € | 5,67 € |
| 500 | 0,04316 € | 21,58 € |
| 1.000 | 0,03899 € | 38,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03273 € | 130,92 € |
| 8.000 | 0,03041 € | 243,28 € |
| 12.000 | 0,02924 € | 350,88 € |
| 20.000 | 0,02796 € | 559,20 € |
| 28.000 | 0,02720 € | 761,60 € |
| 40.000 | 0,02648 € | 1.059,20 € |
| 48.000 | 0,02614 € | 1.254,72 € |
| 96.000 | 0,02498 € | 2.398,08 € |
| 100.000 | 0,02492 € | 2.492,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

