
GMC21CG150G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150G50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150G50NTCT-ND - Cut Tape (CT) 4713-GMC21CG150G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150G50NT |
Description | CAP0805 COG 15PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05170 € | 5,17 € |
| 500 | 0,03916 € | 19,58 € |
| 1.000 | 0,03530 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02952 € | 118,08 € |
| 8.000 | 0,02738 € | 219,04 € |
| 12.000 | 0,02631 € | 315,72 € |
| 20.000 | 0,02512 € | 502,40 € |
| 28.000 | 0,02443 € | 684,04 € |
| 40.000 | 0,02376 € | 950,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

