
GMC21CG121F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG121F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG121F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG121F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG121F100NT |
Description | CAP0805 COG 120PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22000 € | 2,20 € |
| 50 | 0,16380 € | 8,19 € |
| 100 | 0,14630 € | 14,63 € |
| 500 | 0,11692 € | 58,46 € |
| 1.000 | 0,10783 € | 107,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09422 € | 376,88 € |
| 8.000 | 0,08916 € | 713,28 € |
| 12.000 | 0,08663 € | 1.039,56 € |
| 20.000 | 0,08382 € | 1.676,40 € |
| 28.000 | 0,08218 € | 2.301,04 € |
| 40.000 | 0,08060 € | 3.224,00 € |
| 48.000 | 0,07985 € | 3.832,80 € |
| 96.000 | 0,07733 € | 7.423,68 € |
| 100.000 | 0,07720 € | 7.720,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42120 € |

