
GMC10Y5V224Z50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10Y5V224Z50NTTR-ND - Tape & Reel (TR) 4713-GMC10Y5V224Z50NTCT-ND - Cut Tape (CT) 4713-GMC10Y5V224Z50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10Y5V224Z50NT |
Description | CAP0603 Y5V .22UF Z-TOL 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03360 € | 3,36 € |
| 500 | 0,02482 € | 12,41 € |
| 1.000 | 0,02213 € | 22,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01814 € | 72,56 € |
| 8.000 | 0,01665 € | 133,20 € |
| 12.000 | 0,01591 € | 190,92 € |
| 20.000 | 0,01509 € | 301,80 € |
| 28.000 | 0,01461 € | 409,08 € |
| 40.000 | 0,01415 € | 566,00 € |
| 48.000 | 0,01393 € | 668,64 € |
| 96.000 | 0,01319 € | 1.266,24 € |
| 100.000 | 0,01315 € | 1.315,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

