
GMC21CG0R5B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG0R5B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG0R5B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG0R5B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG0R5B100NT |
Description | CAP0805 COG .5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04940 € | 4,94 € |
| 500 | 0,03726 € | 18,63 € |
| 1.000 | 0,03355 € | 33,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02799 € | 111,96 € |
| 8.000 | 0,02592 € | 207,36 € |
| 12.000 | 0,02489 € | 298,68 € |
| 20.000 | 0,02374 € | 474,80 € |
| 28.000 | 0,02308 € | 646,24 € |
| 40.000 | 0,02243 € | 897,20 € |
| 48.000 | 0,02213 € | 1.062,24 € |
| 96.000 | 0,02110 € | 2.025,60 € |
| 100.000 | 0,02105 € | 2.105,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

