
GMC10X7R822J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R822J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R822J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R822J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R822J50NT |
Description | CAP0603 X7R 8200PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02166 € | 10,83 € |
| 1.000 | 0,01927 € | 19,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01569 € | 62,76 € |
| 8.000 | 0,01436 € | 114,88 € |
| 12.000 | 0,01370 € | 164,40 € |
| 20.000 | 0,01296 € | 259,20 € |
| 28.000 | 0,01254 € | 351,12 € |
| 40.000 | 0,01212 € | 484,80 € |

