
GMC10X7R273J25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R273J25NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R273J25NTCT-ND - Cut Tape (CT) 4713-GMC10X7R273J25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R273J25NT |
Description | CAP0603 X7R .027UF 5% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06700 € | 0,67 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,04090 € | 4,09 € |
| 500 | 0,03056 € | 15,28 € |
| 1.000 | 0,02738 € | 27,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02264 € | 90,56 € |
| 8.000 | 0,02089 € | 167,12 € |
| 12.000 | 0,02001 € | 240,12 € |
| 20.000 | 0,01903 € | 380,60 € |
| 28.000 | 0,01846 € | 516,88 € |
| 40.000 | 0,01791 € | 716,40 € |
| 48.000 | 0,01765 € | 847,20 € |
| 96.000 | 0,01678 € | 1.610,88 € |
| 100.000 | 0,01673 € | 1.673,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

