
GMC10X7R222J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R222J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R222J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R222J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R222J100NT |
Description | CAP0603 X7R 2200PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07700 € | 3,85 € |
| 100 | 0,06760 € | 6,76 € |
| 500 | 0,05190 € | 25,95 € |
| 1.000 | 0,04705 € | 47,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03980 € | 159,20 € |
| 8.000 | 0,03712 € | 296,96 € |
| 12.000 | 0,03577 € | 429,24 € |
| 20.000 | 0,03428 € | 685,60 € |
| 28.000 | 0,03341 € | 935,48 € |
| 40.000 | 0,03257 € | 1.302,80 € |
| 48.000 | 0,03217 € | 1.544,16 € |
| 96.000 | 0,03083 € | 2.959,68 € |
| 100.000 | 0,03076 € | 3.076,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

