
GMC10X7R153J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R153J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R153J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R153J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R153J50NT |
Description | CAP0603 X7R .015UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03700 € | 0,37 € |
| 50 | 0,02500 € | 1,25 € |
| 100 | 0,02150 € | 2,15 € |
| 500 | 0,01554 € | 7,77 € |
| 1.000 | 0,01373 € | 13,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01101 € | 44,04 € |
| 8.000 | 0,01000 € | 80,00 € |
| 12.000 | 0,00950 € | 114,00 € |
| 20.000 | 0,00894 € | 178,80 € |
| 28.000 | 0,00861 € | 241,08 € |
| 40.000 | 0,00830 € | 332,00 € |
| 48.000 | 0,00815 € | 391,20 € |
| 96.000 | 0,00765 € | 734,40 € |
| 100.000 | 0,00763 € | 763,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

