
GMC10X7R152J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R152J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R152J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R152J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R152J100NT |
Description | CAP0603 X7R 1500PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09100 € | 0,91 € |
| 50 | 0,06500 € | 3,25 € |
| 100 | 0,05700 € | 5,70 € |
| 500 | 0,04332 € | 21,66 € |
| 1.000 | 0,03912 € | 39,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03285 € | 131,40 € |
| 8.000 | 0,03052 € | 244,16 € |
| 12.000 | 0,02935 € | 352,20 € |
| 20.000 | 0,02806 € | 561,20 € |
| 28.000 | 0,02731 € | 764,68 € |
| 40.000 | 0,02658 € | 1.063,20 € |
| 48.000 | 0,02624 € | 1.259,52 € |
| 96.000 | 0,02508 € | 2.407,68 € |
| 100.000 | 0,02502 € | 2.502,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

