
GMC10X7R123J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R123J50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R123J50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R123J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R123J50NT |
Description | CAP0603 X7R .012UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02858 € | 14,29 € |
| 1.000 | 0,02559 € | 25,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02109 € | 84,36 € |
| 8.000 | 0,01943 € | 155,44 € |
| 12.000 | 0,01860 € | 223,20 € |
| 20.000 | 0,01767 € | 353,40 € |
| 28.000 | 0,01713 € | 479,64 € |
| 40.000 | 0,01661 € | 664,40 € |
| 48.000 | 0,01637 € | 785,76 € |
| 96.000 | 0,01554 € | 1.491,84 € |
| 100.000 | 0,01550 € | 1.550,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

