
GMC10X7R121K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R121K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R121K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R121K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R121K50NT |
Description | CAP0603 X7R 120PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 50 | 0,01740 € | 0,87 € |
| 100 | 0,01480 € | 1,48 € |
| 500 | 0,01054 € | 5,27 € |
| 1.000 | 0,00923 € | 9,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00727 € | 29,08 € |
| 8.000 | 0,00654 € | 52,32 € |
| 12.000 | 0,00618 € | 74,16 € |
| 20.000 | 0,00578 € | 115,60 € |
| 28.000 | 0,00555 € | 155,40 € |
| 40.000 | 0,00532 € | 212,80 € |
| 48.000 | 0,00521 € | 250,08 € |
| 96.000 | 0,00486 € | 466,56 € |
| 100.000 | 0,00484 € | 484,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

