
GMC10X7R103J100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R103J100NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R103J100NTCT-ND - Cut Tape (CT) 4713-GMC10X7R103J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R103J100NT |
Description | CAP0603 X7R .01UF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06300 € | 0,63 € |
| 50 | 0,04360 € | 2,18 € |
| 100 | 0,03790 € | 3,79 € |
| 500 | 0,02820 € | 14,10 € |
| 1.000 | 0,02522 € | 25,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02078 € | 83,12 € |
| 8.000 | 0,01914 € | 153,12 € |
| 12.000 | 0,01831 € | 219,72 € |
| 20.000 | 0,01740 € | 348,00 € |
| 28.000 | 0,01687 € | 472,36 € |
| 40.000 | 0,01635 € | 654,00 € |
| 48.000 | 0,01611 € | 773,28 € |
| 96.000 | 0,01529 € | 1.467,84 € |
| 100.000 | 0,01525 € | 1.525,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

