
GMC10X5R474M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R474M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R474M10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R474M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R474M10NT |
Description | CAP0603 X5R .47UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02800 € | 2,80 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01819 € | 18,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01478 € | 59,12 € |
| 8.000 | 0,01351 € | 108,08 € |
| 12.000 | 0,01287 € | 154,44 € |
| 20.000 | 0,01217 € | 243,40 € |
| 28.000 | 0,01176 € | 329,28 € |
| 40.000 | 0,01137 € | 454,80 € |
| 48.000 | 0,01118 € | 536,64 € |
| 96.000 | 0,01055 € | 1.012,80 € |
| 100.000 | 0,01052 € | 1.052,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

