
GMC10X5R226M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R226M10NTCT-ND - Cut Tape (CT) 4713-GMC10X5R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R226M10NT |
Description | CAP0603 X5R 22UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,04906 € | 24,53 € |
| 1.000 | 0,04443 € | 44,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03750 € | 150,00 € |
| 8.000 | 0,03493 € | 279,44 € |
| 12.000 | 0,03364 € | 403,68 € |
| 20.000 | 0,03222 € | 644,40 € |
| 28.000 | 0,03138 € | 878,64 € |
| 40.000 | 0,03058 € | 1.223,20 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

