
GMC10CG8R2B100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R2B100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG8R2B100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG8R2B100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R2B100NTD |
Description | CAP0603 COG 8.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13300 € | 1,33 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08450 € | 8,45 € |
| 500 | 0,06564 € | 32,82 € |
| 1.000 | 0,05982 € | 59,82 € |
| 2.500 | 0,05368 € | 134,20 € |
| 5.000 | 0,04999 € | 249,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04695 € | 469,50 € |
| 20.000 | 0,04445 € | 889,00 € |
| 30.000 | 0,04320 € | 1.296,00 € |
| 50.000 | 0,04181 € | 2.090,50 € |
| 70.000 | 0,04100 € | 2.870,00 € |
| 100.000 | 0,04022 € | 4.022,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

