
GMC10CG8R2B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R2B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG8R2B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG8R2B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R2B100NT |
Description | CAP0603 COG 8.2PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07110 € | 7,11 € |
| 500 | 0,05468 € | 27,34 € |
| 1.000 | 0,04964 € | 49,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04209 € | 168,36 € |
| 8.000 | 0,03929 € | 314,32 € |
| 12.000 | 0,03788 € | 454,56 € |
| 20.000 | 0,03633 € | 726,60 € |
| 28.000 | 0,03542 € | 991,76 € |
| 40.000 | 0,03455 € | 1.382,00 € |
| 48.000 | 0,03413 € | 1.638,24 € |
| 96.000 | 0,03274 € | 3.143,04 € |
| 100.000 | 0,03266 € | 3.266,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

