
GMC10CG8R0B50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG8R0B50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG8R0B50NTCT-ND - Cut Tape (CT) 4713-GMC10CG8R0B50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG8R0B50NT |
Description | CAP0603 COG 8PF .1PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03160 € | 1,58 € |
| 100 | 0,02730 € | 2,73 € |
| 500 | 0,01996 € | 9,98 € |
| 1.000 | 0,01773 € | 17,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01438 € | 57,52 € |
| 8.000 | 0,01314 € | 105,12 € |
| 12.000 | 0,01252 € | 150,24 € |
| 20.000 | 0,01183 € | 236,60 € |
| 28.000 | 0,01143 € | 320,04 € |
| 40.000 | 0,01104 € | 441,60 € |
| 48.000 | 0,01086 € | 521,28 € |
| 96.000 | 0,01025 € | 984,00 € |
| 100.000 | 0,01021 € | 1.021,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

