
GMC10CG7R5B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG7R5B100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG7R5B100NTCT-ND - Cut Tape (CT) 4713-GMC10CG7R5B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG7R5B100NT |
Description | CAP0603 COG 7.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09000 € | 0,90 € |
| 50 | 0,06400 € | 3,20 € |
| 100 | 0,05600 € | 5,60 € |
| 500 | 0,04258 € | 21,29 € |
| 1.000 | 0,03845 € | 38,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03226 € | 129,04 € |
| 8.000 | 0,02996 € | 239,68 € |
| 12.000 | 0,02881 € | 345,72 € |
| 20.000 | 0,02754 € | 550,80 € |
| 28.000 | 0,02679 € | 750,12 € |
| 40.000 | 0,02608 € | 1.043,20 € |
| 48.000 | 0,02574 € | 1.235,52 € |
| 96.000 | 0,02459 € | 2.360,64 € |
| 100.000 | 0,02453 € | 2.453,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17550 € |

