6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG6R8D50NT

DigiKey Part Number
4713-GMC10CG6R8D50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG6R8D50NTCT-ND - Cut Tape (CT)
4713-GMC10CG6R8D50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG6R8D50NT
Description
CAP0603 COG 6.8PF .5PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
500,02080 €1,04 €
1000,01770 €1,77 €
5000,01274 €6,37 €
1.0000,01119 €11,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,00890 €35,60 €
8.0000,00804 €64,32 €
12.0000,00762 €91,44 €
20.0000,00715 €143,00 €
28.0000,00687 €192,36 €
40.0000,00661 €264,40 €
48.0000,00648 €311,04 €
96.0000,00606 €581,76 €
100.0000,00604 €604,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €