680 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG681G25NT

DigiKey Part Number
4713-GMC10CG681G25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG681G25NTCT-ND - Cut Tape (CT)
4713-GMC10CG681G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG681G25NT
Description
CAP0603 COG 680PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
500,09560 €4,78 €
1000,08450 €8,45 €
5000,06564 €32,82 €
1.0000,05982 €59,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05110 €204,40 €
8.0000,04787 €382,96 €
12.0000,04625 €555,00 €
20.0000,04445 €889,00 €
28.0000,04340 €1.215,20 €
40.0000,04239 €1.695,60 €
48.0000,04191 €2.011,68 €
96.0000,04030 €3.868,80 €
100.0000,04022 €4.022,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,25740 €