
GMC10CG680G100NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG680G100NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG680G100NTDCT-ND - Cut Tape (CT) 4713-GMC10CG680G100NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG680G100NTD |
Description | CAP0603 COG 68PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07700 € | 0,77 € |
| 50 | 0,05440 € | 2,72 € |
| 100 | 0,04750 € | 4,75 € |
| 500 | 0,03576 € | 17,88 € |
| 1.000 | 0,03217 € | 32,17 € |
| 2.500 | 0,02838 € | 70,95 € |
| 5.000 | 0,02610 € | 130,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02422 € | 242,20 € |
| 20.000 | 0,02268 € | 453,60 € |
| 30.000 | 0,02191 € | 657,30 € |
| 50.000 | 0,02105 € | 1.052,50 € |
| 70.000 | 0,02055 € | 1.438,50 € |
| 100.000 | 0,02007 € | 2.007,00 € |
| 120.000 | 0,01984 € | 2.380,80 € |
| 240.000 | 0,01908 € | 4.579,20 € |
| 250.000 | 0,01903 € | 4.757,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

