
GMC10CG680G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG680G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG680G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG680G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG680G100NT |
Description | CAP0603 COG 68PF 2% 100V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02400 € | 1,20 € |
| 100 | 0,02070 € | 2,07 € |
| 500 | 0,01490 € | 7,45 € |
| 1.000 | 0,01315 € | 13,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01053 € | 42,12 € |
| 8.000 | 0,00956 € | 76,48 € |
| 12.000 | 0,00907 € | 108,84 € |
| 20.000 | 0,00854 € | 170,80 € |
| 28.000 | 0,00822 € | 230,16 € |
| 40.000 | 0,00792 € | 316,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09360 € |

