68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG680F100NT

DigiKey Part Number
4713-GMC10CG680F100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG680F100NTCT-ND - Cut Tape (CT)
4713-GMC10CG680F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG680F100NT
Description
CAP0603 COG 68PF 1% 100V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15ACG2A680FTKYOCERA AVX2.498478-KGM15ACG2A680FTCT-ND0,36000 €Similar
C0603C680F1GACTUKEMET3.935399-C0603C680F1GACTUCT-ND0,89000 €Parametric Equivalent
CC0603FRNPO0BN680YAGEO23.954311-3883-1-ND0,14000 €Parametric Equivalent
GCM1885C2A680FA16DMurata Electronics18.132490-16407-1-ND0,12000 €Parametric Equivalent
In-Stock: 3.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05000 €0,50 €
500,03460 €1,73 €
1000,02970 €2,97 €
5000,02190 €10,95 €
1.0000,01948 €19,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01588 €63,52 €
8.0000,01455 €116,40 €
12.0000,01388 €166,56 €
20.0000,01314 €262,80 €
28.0000,01270 €355,60 €
40.0000,01229 €491,60 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €