
GMC10CG5R6C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG5R6C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG5R6C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG5R6C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG5R6C100NT |
Description | CAP0603 COG 5.6PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 50 | 0,02660 € | 1,33 € |
| 100 | 0,02290 € | 2,29 € |
| 500 | 0,01662 € | 8,31 € |
| 1.000 | 0,01471 € | 14,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01183 € | 47,32 € |
| 8.000 | 0,01077 € | 86,16 € |
| 12.000 | 0,01023 € | 122,76 € |
| 20.000 | 0,00964 € | 192,80 € |
| 28.000 | 0,00930 € | 260,40 € |
| 40.000 | 0,00897 € | 358,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

